
* Images are for reference only
THM 3-1221
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THM 3-1221
- JLCPCB Part #
- C6332024
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+100℃ 150kHz 2 300mA 3W 5V 5kV 83.5% 9V~18V Plastic encapsulated type Regulated type DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.4879
30+
$47.1959
Welcome back, may I help you?